- RS Stock No.:
- 911-3524
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 911-3524
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Brand 3.6 x 10 mm Fuse with pig tails.
Product Description
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.
Features and Benefits
Small body.
Ceramic body.
Pig tails for easy soldering.
Small body.
Ceramic body.
Pig tails for easy soldering.
Product Application Information
These fuses provide protection for electrical circuits
These fuses provide protection for electrical circuits
Specifications
Attribute | Value |
---|---|
Current Rating | 400mA |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Diameter | 3.6mm |
Body Length | 10mm |
Wire Length | 30mm |
Breaking Capacity at Maximum Voltage Rating | 35 A at 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.6mm |