- RS Stock No.:
- 541-3697
- Mfr. Part No.:
- 046602.5NR
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 541-3697
- Mfr. Part No.:
- 046602.5NR
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Thin Film Surface Mount Fuses
Extremely small, low profile design
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap
1206 case style
Epoxy substrate body, copper; nickel, tin-lead cap
Approvals
UL Recognised, CSA Certified
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Voltage Rating | 32V ac/dc |
Fuse Speed | FF |
Body Material | Advanced High Temperature Substrate |
Body Length | 3.175mm |
Body Width | 1.524mm |
Body Height | 0.585mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |