Eaton PC Board Non Resettable Fuse, Radial 6.3A, 250V ac

This image is representative of the product range

Discontinued
RS Stock No.:
769-3362
Mfr. Part No.:
SS-5-6-3A-BK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

6.3A

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Plastic

Body Length

8.5mm

Body Width

4.3mm

Body Height

8.35mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

63 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Wire Diameter

0.6mm

COO (Country of Origin):
CN

Cooper Bussmann SS-5 Series


Cooper Bussmann SS-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Time-delay, low breaking capacity
Small rectangular-leaded design minimizes PCB space

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links