RS PRO PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- RS Stock No.:
- 767-5181
- Brand:
- RS PRO
1250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.654
(exc. GST)
$0.719
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.654 | $6.54 |
50 - 240 | $0.644 | $6.44 |
250 - 490 | $0.628 | $6.28 |
500 - 990 | $0.609 | $6.09 |
1000 + | $0.594 | $5.94 |
*price indicative
- RS Stock No.:
- 767-5181
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fast Acting TR5 Fuses
RS fast acting TR5 fuses are a convenient and reliable solution to a vast array of application requirements.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 100mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.35mm |
Body Height | 7.7mm |
Wire Length | 22mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.62mm |
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 100mA, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 8A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 10A, 250V ac