Littelfuse PC Board Non Resettable Fuse, Radial 750mA, 125V ac/dc
- RS Stock No.:
- 738-3074
- Mfr. Part No.:
- 0259.750T
- Brand:
- Littelfuse
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$10.64
(exc. GST)
$11.70
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $10.64 |
25 - 99 | $10.38 |
100 - 249 | $10.02 |
250 - 499 | $9.81 |
500 + | $9.60 |
- RS Stock No.:
- 738-3074
- Mfr. Part No.:
- 0259.750T
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 259 Series Safe-T-Plus Fuses
The Littelfuse Safe-T-Plus 259 series offers a range of encapsulated fuses designed to enable greater safety for operating electronic equipment within potentially explosive environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Special Application Fuses
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Lead Orientation | Radial |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Nylon |
Body Length | 13mm |
Body Height | 8mm |
Wire Length | 5mm |
Wire Pitch | 10mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Wire Diameter | 0.63mm |
Related links
- RS PRO PC Board Non Resettable Fuse, Axial 750mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 1.5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 250mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 5A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 125mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 3A, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 50mA, 125V ac/dc