Bourns SMD Non Resettable Fuse 3A, 32V dc
- RS Stock No.:
- 692-5037
- Mfr. Part No.:
- SF-1206F300-2
- Brand:
- Bourns
Subtotal (1 pack of 10 units)**
Was $79.80
You pay
$4.00
(exc. GST)
$4.40
(inc. GST)
70 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 + | $0.40 | $4.00 |
**price indicative
- RS Stock No.:
- 692-5037
- Mfr. Part No.:
- SF-1206F300-2
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Current Rating | 3A | |
Voltage Rating | 32V dc | |
Fuse Speed | F | |
Body Material | Ceramic | |
Body Length | 3.1mm | |
Body Width | 1.55mm | |
Body Height | 0.6mm | |
Breaking Capacity at Maximum Voltage Rating | 50 A | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Current Rating 3A | ||
Voltage Rating 32V dc | ||
Fuse Speed F | ||
Body Material Ceramic | ||
Body Length 3.1mm | ||
Body Width 1.55mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- Bourns SMD Non Resettable Fuse 3A, 32V dc
- Bourns SMD Non Resettable Fuse 2A, 32V dc
- Bourns SMD Non Resettable Fuse 2.5A, 32V dc
- Bourns SMD Non Resettable Fuse 1A, 32V dc
- Bourns SMD Non Resettable Fuse 5A, 32V dc
- Bourns SMD Non Resettable Fuse 3A, 24V dc
- Bourns SMD Non Resettable Fuse 1.6A, 32V dc
- Bourns SMD Non Resettable Fuse 1.25A, 32V dc