- RS Stock No.:
- 182-3964
- Brand:
- RS PRO
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Box of 1000
$5,176.15
(exc. GST)
$5,693.77
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $5,176.15 | $5.176 |
5 + | $4,658.54 | $4.659 |
*price indicative |
- RS Stock No.:
- 182-3964
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Battery Pack for Power, HEV car Power distributor switch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 40A |
Voltage Rating | 60V |
Body Material | Ceramic |
Body Length | 7.3mm |
Body Width | 5.8mm |
Body Height | 4mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 60 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- Littelfuse Non-Resettable Surface Mount Fuse 40A, 60V ac
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- RS PROSMD Non Resettable Fuse 20A, 60V
- LittelfuseSMD Non Resettable Fuse 40A, 72V
- RS PROSMD Non Resettable Fuse
- Eaton Non Resettable Fuse 40A 250V ac
- SchurterSMD Non Resettable Fuse 1A