RS PRO SMD Non Resettable Fuse 750mA, 125V
- RS Stock No.:
- 182-3930
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-3930
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Slow Blow Surface Mount Fuse
The RS PRO slow blow square ceramic non-resettable surface mount fuse has a voltage rating of 125V and current rating of 750mA. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Nominal resistance ranging between 0.1120ohms and 0.2080ohms
• Fuse speed marking: T
• Fuse element: copper alloy
• Two gold-plated brass end caps for good conductivity
• Nominal resistance ranging between 0.1120ohms and 0.2080ohms
• Fuse speed marking: T
• Fuse element: copper alloy
Applications
• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Voltage Rating | 125V |
Fuse Speed | T |
Body Material | Ceramic Tube Non Transparent |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Brass |
Dimensions | 6.1 x 2.6 x 2.6mm |
Related links
- RS PRO SMD Non Resettable Fuse 750mA, 125V
- Littelfuse SMD Non Resettable Fuse 750mA, 125V
- RS PRO SMD Non Resettable Fuse 750mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 750mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 750mA, 125V ac/dc
- Bourns SMD Non Resettable Fuse 750mA, 125V ac
- RS PRO SMD Non Resettable Fuse 500mA, 125V
- Bourns Non Resettable Fuse 750mA, 125V ac