RS PRO SMD Non Resettable Fuse 250mA, 125V
- RS Stock No.:
- 182-3908
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 182-3908
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Fast Acting Surface Mount Fuse
The RS PRO fast-acting square ceramic non-resettable surface mount fuse has a voltage rating of 125VAC/VDC and current rating of 250mA. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
• Operating temperature ranging between -55°C and 125°C
• Two gold-plated brass end caps for good conductivity
• Fuse speed marking: F
• Nominal resistance: 1.1050ohms
• Fuse element: silver alloy
• Two gold-plated brass end caps for good conductivity
• Fuse speed marking: F
• Nominal resistance: 1.1050ohms
• Fuse element: silver alloy
Applications
• Wireless base stations
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
• Telecommunication and networking equipment
• Industrial equipment
• Medical equipment
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute | Value |
---|---|
Current Rating | 250mA |
Voltage Rating | 125V |
Fuse Speed | F |
Body Material | Ceramic Tube Non Transparent |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Brass |
Dimensions | 6.1 x 2.6 x 2.6mm |