Eaton Non-Resettable Fuse, Radial 6.3A, 125V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

$550.00

(exc. GST)

$604.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800$2.75$550.00
1000 +$2.475$495.00

*price indicative

RS Stock No.:
169-9517
Mfr. Part No.:
SR-5F-6-3A-BK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Non-Resettable Fuse

Lead Orientation

Radial

Fuse Speed

F

Body Material

Plastic

Lead Length

4.3mm

Length

7.60mm

Height

8.1mm

Minimum Operating Temperature

-40°C

Fuse Characteristics

Fast Acting

Breaking Capacity

50A

Maximum Operating Temperature

125°C

Standards/Approvals

UL 4814, UL 94V0, MILSTD0F, UL, RoHS, IEC 600680

Series

SR-5F

Lead Diameter

0.6mm

COO (Country of Origin):
CN

Cooper Bussmann SR-5F Series


Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity

All fuses have Thermoplaste Polyamide bodies

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy