Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Power Relays
RS PRO PCB Mount Non-Latching Relay, 5V dc Coil, 3A Switching Current, DPDT
RS Stock No.:
800-4502
Brand:
RS PRO
View all Power Relays
Discontinued product
RS Stock No.:
800-4502
Brand:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Subminiature Dip Relay
Contact Rating 2 A @ 30 V dc
Contacts: 2 Form C, DPDT
Fits standard 16 pin IC socket
Epoxy sealed for cleaning and wave soldering
Maximum soldering temperature 270° C for 5 seconds
Approvals
UL (File no. E133481)
Attribute
Value
Coil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
3A
Number of Poles
2
Terminal Type
Through Hole
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage DC
220V dc
Length
20.2mm
Coil Resistance
125 Ω
Coil Power
200mW
Height
10.6mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
1.5kV ac
Contact Material
Gold Plated
Life
1000000 (Mechanical) Operations, 50000 (Electrical) Operations
Standards Met
CQC 13002095174, cULus E133481, RoHS Compliant
Depth
10.2mm
Maximum Switching Power DC
90 W
Maximum Switching Power AC
125VA
Application
General Purpose