- RS Stock No.:
- 791-7352
- Mfr. Part No.:
- 1415899-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 791-7352
- Mfr. Part No.:
- 1415899-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 12A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Length | 29mm |
Coil Resistance | 60 Ω |
Coil Power | 420mW |
Depth | 12.7mm |
Isolation Coil To Contact | 5kV rms |
Maximum Operating Temperature | +85°C |
Series | RZ |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 50 x 10^3 (Electrical) cycles |
Height | 15.7mm |
Application | General Purpose |