- RS Stock No.:
- 781-2636
- Mfr. Part No.:
- KUHP-11D51-12 7-1393114-7
- Brand:
- TE Connectivity
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$47.77
(exc. GST)
$52.55
(inc. GST)
Units | Per unit |
1 - 9 | $47.77 |
10 - 49 | $46.44 |
50 + | $38.22 |
- RS Stock No.:
- 781-2636
- Mfr. Part No.:
- KUHP-11D51-12 7-1393114-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
KUHP Series Relay
The KUHP series are enclosed 30A switching capability power relays.
.250" combination push-on/solder terminals
Slotted flanges for bracket mounting to a chassis
Designed to meet VDE space requirements
Class B coil insulation
Slotted flanges for bracket mounting to a chassis
Designed to meet VDE space requirements
Class B coil insulation
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 20A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Length | 73.66mm |
Coil Resistance | 120 Ω |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Height | 38.9mm |
Series | KUHP |
Minimum Operating Temperature | -45°C |
Depth | 35.7mm |
Application | Power |