- RS Stock No.:
- 715-0969
- Mfr. Part No.:
- RM732524 1-1393147-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 715-0969
- Mfr. Part No.:
- RM732524 1-1393147-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RM7 Series
Relays composed of 3 work/reset contacts (RT)
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel
Continuous or alternating coils
Permanent current: 16 A
Pushbutton test system on front panel
Approvals
UL, CSA and VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V |
Contact Configuration | 3PDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 3 |
Terminal Type | Quick Connect |
Length | 38.5mm |
Coil Resistance | 80 Ω |
Contact Material | Silver Alloy |
Depth | 35.5mm |
Minimum Operating Temperature | -45°C |
Series | RM7 |
Maximum Operating Temperature | +50°C |
Height | 56.2mm |
Maximum Switching Power AC | 6 kVA |
Application | Power |