- RS Stock No.:
- 680-3470
- Mfr. Part No.:
- V23026A1005B201
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 680-3470
- Mfr. Part No.:
- V23026A1005B201
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
P1 Series
Extremely sensitive
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered
Dimensions Approx, 13 x 7.6 mm board space and 7 mm height for THT.
Contact Material Palladium nickel, gold-rhodium covered
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 9V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 150V ac |
Maximum Switching Voltage DC | 125V dc |
Series | Axicom P1 |
Maximum Switching Power DC | 30 W |
Latching | No |
Length | 13mm |
Depth | 7.5mm |
Height | 6.9mm |
Dimensions | 13 x 6.9 x 7.6mm |
Terminal Type | Through Hole |
Switching Current | 1A |
Number of Poles | 1 |
Application | Signal |
Coil Resistance | 1.165 kΩ |
Maximum Switching Power AC | 60 VA |
Coil Power | 70mW |
Isolation Coil To Contact | 1.5kV rms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Features | Immersion Cleanable, Directly Trigger able With TTL Standard Modules |
Operating Temperature Range | -40 → +85°C |