- RS Stock No.:
- 161-4973
- Mfr. Part No.:
- V23092A1905A302
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4973
- Mfr. Part No.:
- V23092A1905A302
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 28mm |
Coil Resistance | 119 Ω |
Coil Power | 170mW |
Minimum Operating Temperature | -40°C |
Series | SNR |
Height | 15mm |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 4kV |
Depth | 5mm |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 1.5 kVA |