- RS Stock No.:
- 786-3312
- Mfr. Part No.:
- 35235
- Brand:
- GE
Discontinued product
- RS Stock No.:
- 786-3312
- Mfr. Part No.:
- 35235
- Brand:
- GE
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
GE Biax™ D and DE Longlast Non-Integrated Compact Fluorescent Lamps
Biax™ D & D/E LongLast™ lamps are available in 10, 13, 18 and 26 watt ratings, 10 and 13W in T3 tube size, 18 and 26W in T4 tube size and ranging from 101mm to 174mm in length. Five colours are available in two-pin and four-pin caps. A high colour rendering index (CRI) of 82 gives rich, vibrant colour. The lamps are available in warm and cool colour temperatures suitable for a wide variety of environments.
Tpical applications include:
Down-lighting
Corridor lighting
Wall sconces in office buildings
Hotels/motels
Restaurants
Retail
Tpical applications include:
Down-lighting
Corridor lighting
Wall sconces in office buildings
Hotels/motels
Restaurants
Retail
Up to 80% energy saving versus normal incandescent lamps
Lasts 10 times longer than standard incandescent lamps
High colour rendering index – 82Ra
Full range of colour temperatures — 2700, 3000, 3500, 4000 and 6500K
4-pin lamps for use with electronic gear may be used with dimmers
Lasts 10 times longer than standard incandescent lamps
High colour rendering index – 82Ra
Full range of colour temperatures — 2700, 3000, 3500, 4000 and 6500K
4-pin lamps for use with electronic gear may be used with dimmers
Compact Fluorescent Lamps
Energy saving of typically 75-80% when compared to GLS lamps of a comparable light output
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Long life, 10000 hours typically, which equates to lower maintenance costs
2-pin versions have integral starters and should only be used with switch start ballasts
4-pin versions are designed primarily for use with high frequency ballasts or in emergency lighting applications
Triphosphor coatings give good colour rendition: Ra 80 to 89
Choice of colour temperatures
Compatibility
Please note that some types of lamps are inter-changeable, as long
as lamps of similar characteristics are used. These are:
as lamps of similar characteristics are used. These are:
Philips PL-L and GE Biax L
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Philips PL-S (2pin), Osram Dulux S and GE Biax S
Philips PL-S (4pin), Osram Dulux S (4pin) and GE Biax S/E
Philips PL-C (2pin), Osram Dulux D and GE Biax D
Philips PL-C (4pin), Osram Dulux D (4pin) and GE Biax D/E
Specifications
Attribute | Value |
---|---|
Shape | Quad Tube |
Wattage | 26 W |
Lamp Base | G24q-3 |
Length | 162 mm |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Colour Rendering | 82 |
Colour Reference | 830 |
Diameter | 34mm |
Number of loops | 2 |
Luminosity | 1800 lm |
Life Hours | 12000h |
EU Energy Efficiency Rating | A |