- RS Stock No.:
- 857-1128
- Mfr. Part No.:
- 3212582
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 857-1128
- Mfr. Part No.:
- 3212582
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 9, number of positions: 9, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 31.5 mm, height: 31.3 mm, color: green/yellow-gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | PP-H 1.5/S/9 (1GNYE/8GY) |
Current Rating | 17.5A |
Wire Size | 0.14 → 1.5 mm² |
Colour | Green, Grey, Yellow |
Material | PA |
Number of Ways | 9 |
Voltage Rating | 500 V |
Termination Method | Push In |