- RS Stock No.:
- 856-9572
- Mfr. Part No.:
- 3212693
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 856-9572
- Mfr. Part No.:
- 3212693
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Terminal Block Clipline Series
A professional range from Phoenixs Clipline series of Non-Fuse Terminal Blocks. All products are highly reliable and excellent quality.
Features and Benefits
• Push in termination method
• Push in connection method
• Push in connection method
Phoenix Contact Non-Fused Terminal Blocks
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | PP-H 1.5/S/1-L BK |
Current Rating | 17.5A |
Wire Size | 0.14 → 1.5 mm² |
Material | PA |
Number of Ways | 1 |
Voltage Rating | 500 V |
Termination Method | Push In |