- RS Stock No.:
- 630-0924
- Mfr. Part No.:
- ML-150-M-2P
- Brand:
- Sato Parts
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$3.75
(exc. GST)
$4.13
(inc. GST)
Units | Per unit |
1 - 49 | $3.75 |
50 + | $3.68 |
- RS Stock No.:
- 630-0924
- Mfr. Part No.:
- ML-150-M-2P
- Brand:
- Sato Parts
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
8.45 mm pitch relay terminal block
Cuttable 8.45 mm pitch relay terminal block
Specifications
Attribute | Value |
---|---|
Number of Ways | 2 |
Current Rating | 35A |
Termination Method | Screw Down |
Fused | No |
Material | PP |
Pitch | 8.45mm |
Voltage Rating | 380 V |