- RS Stock No.:
- 749-7729
- Mfr. Part No.:
- 3SE6604-2BA
- Brand:
- Siemens
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$177.22
(exc. GST)
$194.94
(inc. GST)
Units | Per unit |
1 + | $177.22 |
- RS Stock No.:
- 749-7729
- Mfr. Part No.:
- 3SE6604-2BA
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3SE6, Coded, Rectangular Non Contact Safety Switch
The SIRIUS 3SE6 non contact safety switches are designed for mounting on movable protective guards, e.g. hoods, flaps and doors. The enclosed design and high IP67 degree of protection, make these magnetically operated safety switches ideal for areas exposed to contamination, cleaning or disinfecting.
Fits on movable protective guards such as hoods, flaps and doors
Suitable for areas ex[posed to contamination, cleaning and disinfecting
IP67 ingress protection
Secure switching distance of 5mm ON and 15mm OFF
Suitable for areas ex[posed to contamination, cleaning and disinfecting
IP67 ingress protection
Secure switching distance of 5mm ON and 15mm OFF
Note
Specifications
Attribute | Value |
---|---|
Housing Material | Plastic |
Actuator Type | Unique Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | No |
Series | 3SE6 |
Switching Distance | 15 mm |
Range | Sirius |
IP Rating | IP67 |
Width | 25mm |
Depth | 13mm |
Length | 88mm |