Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Safety Interlock Switches & Components
Non Contact Safety Switches
Pilz PSEN cs Series Transponder Adapter, Plastic Housing
RS Stock No.:
284-2868
Mfr. Part No.:
532113
Brand:
Pilz
N
View this category
2 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$102.58
(exc. GST)
$112.84
(inc. GST)
Units
Per unit
1 +
$102.58
RS Stock No.:
284-2868
Mfr. Part No.:
532113
Brand:
Pilz
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 532113
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
The Pilz Vertical key Adapter is designed for PSEN cs3.1 and PSEN cs4.2 keys. This key adapter is equipped with a plastic nut.
IP44 degree protection
Attribute
Value
Housing Material
Plastic
Switch Type
Keylock
Actuator Type
Magnetic
Sensor Principle
Transponder
Series
PSEN cs
IP Rating
IP67
Length
37mm
Width
15mm