WIKA BGU Series Mounting with Tightening Strap Magnetic Non-Contact Safety Switch, 230V ac/dc, Stainless Steel Housing,
- RS Stock No.:
- 266-4288
- Mfr. Part No.:
- 3001517
- Brand:
- WIKA
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$434.15
(exc. GST)
$477.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $434.15 |
- RS Stock No.:
- 266-4288
- Mfr. Part No.:
- 3001517
- Brand:
- WIKA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The WIKA BGU magnetic switches serve to detect the limits of levels in bypass or top-mounted level indicators. They generate a binary signal which can be fed to downstream signalling or control equipment. Bi-stable versions enable the storage of signals. The magnetic switches are mounted to the magnetic display with sliding blocks or directly to the level indicator with a tightening strap. The magnetic switches are available with different approvals and with SIL 1.
Proper functioning, even under extreme environmental influences
Compact and operationally safe design
Mounting of the switches at the magnetic display with T-slot or with tightening strap
Compact and operationally safe design
Mounting of the switches at the magnetic display with T-slot or with tightening strap
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230V ac/dc |
Housing Material | Stainless Steel |
Connection Type | 1m Cable |
Installation Type | Mounting with Tightening Strap |
Switch Type | Magnetic Reed Contact |
Actuator Type | Magnetic |
Sensor Principle | Magnetic |
Series | BGU |
IP Rating | IP67 |
Length | 37mm |
Width | 15mm |