Bernstein AG Non-Contact Safety Switch, Polybutylene Terephthalate Housing
- RS Stock No.:
- 210-1946
- Mfr. Part No.:
- 6490652335
- Brand:
- Bernstein AG
Subtotal (1 unit)*
$107.00
(exc. GST)
$117.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $107.00 |
*price indicative
- RS Stock No.:
- 210-1946
- Mfr. Part No.:
- 6490652335
- Brand:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Non-Contact Safety Switch | |
| Housing Material | Polybutylene Terephthalate | |
| Actuator Type | Actuating Magnet | |
| Number of Auxiliary Contacts | 2 | |
| Safety Category | 2 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Non-Contact Safety Switch | ||
Housing Material Polybutylene Terephthalate | ||
Actuator Type Actuating Magnet | ||
Number of Auxiliary Contacts 2 | ||
Safety Category 2 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Bernstein AG magnetic switch is a safety switch which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch.
Contact configuration safety contacts 2 NO
Connection 1.5 meter cable
Reference magnet No 1 and 2
Related links
- Bernstein AG Non-Contact Safety Switch
- Bernstein AG SRF Series RFID Non-Contact Safety Switch M12
- Bernstein AG Magnetic Non-Contact Safety Switch Polycarbonate Housing, NO/NC
- Bernstein AG Magnetic Non-Contact Safety Switch Nylon 66 Housing M12
- Bernstein AG SRF Series RFID Non-Contact Safety Switch, Glass filled Polyamide (PA-GF) Housing
- Bernstein AG MA-53 Series Magnetic Non-Contact Safety Switch Nylon 6 Housing, 9m Cable
- Bernstein AG MA-52 Series Magnetic Non-Contact Safety Switch Polybutylene Terephthalate Housing 3m
- Bernstein AG MA-52 Series Magnetic Non-Contact Safety Switch Polybutylene Terephthalate Housing M8
