Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, NC, 5m Cable
- RS Stock No.:
- 179-9882
- Mfr. Part No.:
- XCSDMP5015
- Brand:
- Telemecanique Sensors
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$100.50
(exc. GST)
$110.55
(inc. GST)
Units | Per unit |
1 + | $100.50 |
- RS Stock No.:
- 179-9882
- Mfr. Part No.:
- XCSDMP5015
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Telemecanique Sensors Non-Contact Safety Switch, 2.5kV Rated Impulse Withstand Voltage, 3 Approach Directions - XCS Series - XCSDMP5015
Want to keep everyone protected when working around hazardous equipment? Place this magnetic non-contact safety switch from Telemecanique Sensors on your machine guard doors. When the guards are safely closed, the magnet and switch work together to complete an electrical circuit. If the guards are open and the circuit's broken, an alarm is triggered to warn workers of an unsafe state.
As this unit has a durability rating of 1,200,000 cycles, you can be sure it's highly reliable.
As this unit has a durability rating of 1,200,000 cycles, you can be sure it's highly reliable.
Features & Benefits
• Compact dimensions of 88 (L) x 25 (W) x 13mm (D) make it a discreet addition to your setup
• Local signalling LED lets you monitor the status of your setup
• Performs reliably in temperatures between -25°C and +85°C
• IP67 rating indicates it's dust-tight and waterproof up to a depth of 1m
• Local signalling LED lets you monitor the status of your setup
• Performs reliably in temperatures between -25°C and +85°C
• IP67 rating indicates it's dust-tight and waterproof up to a depth of 1m
Applications
• Chemical processing industry
• Automated equipment
• Pharmaceutical production
• Automotive sector
• Automated equipment
• Pharmaceutical production
• Automotive sector
Does this switch have a coded actuator?
Yes, which means the switch needs a correctly coded magnet to work, so can't be falsely operated by any magnet.
What current rating does this unit have?
This switch draws a maximum current of 100mA, making it an energy-saving piece of kit.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | NC |
Housing Material | Plastic |
Connection Type | 5m Cable |
Actuator Type | Coded |
Auxiliary Contacts | 2NO |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Series | XCSDMP |
Range | Preventa |
Switching Distance | 8 mm |
IP Rating | IP66, IP67 |
Supply Current | 100mA |
Standards Met | CSA, UL |
Length | 88mm |
Number of Approach Directions | 3 |
Depth | 13mm |
Width | 25mm |