Telemecanique Sensors XCSDMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, 10m Cable
- RS Stock No.:
- 179-9881
- Mfr. Part No.:
- XCSDMC79110
- Brand:
- Telemecanique Sensors
2 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$92.43
(exc. GST)
$101.67
(inc. GST)
Units | Per unit |
1 + | $92.43 |
- RS Stock No.:
- 179-9881
- Mfr. Part No.:
- XCSDMC79110
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Safety switches for controlling the safe opening and interlocking of guards and covers in your installations.
Coded magnetic switch XCSDMC - 2 NC - staggered – 10m
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NC |
Housing Material | Plastic |
Connection Type | 10m Cable |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Switching Distance | 5 mm |
Series | XCSDMC |
Range | Preventa |
IP Rating | IP66, IP67 |
Supply Current | 100mA |
Length | 16mm |
Number of Approach Directions | 3 |
Width | 34mm |
Depth | 51mm |