Telemecanique Sensors XCS-DM Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, 10m Cable
- RS Stock No.:
- 464-934
- Mfr. Part No.:
- XCSDM379102
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 464-934
- Mfr. Part No.:
- XCSDM379102
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
XCS DM, Coded with built-in Safety Relay
With no need for a separate safety relay this device saves space in the cabinet with no loss of functionality and is easy to install. provides Cat 3//4 or SIL 2//3 protection on moveable machine guards or where frequent washdown takes place. The built in safety relay enables the switch to self-check and detect its own failure without the use of an external safety relay. It can directly drive external contactors to directly and safely control electric motor loads. Suitable applications include: packing machines, assembly machines, food-processing areas, pharmaceutical, chemical machinery, automated production lines, wood-working machinery, robots, shears and many other types of machinery (work stations with manual loading/unloading).
Integrated safety relay reduces cabling, complexity and cabinet space
Diagnostics through bi-colour LED and PNP output
Operating temperature range: -25°C to +75°C
Food grade polyurethane (PUR) cabling
Series connection of multiple switches possible
Security coding prevents tampering
Tolerance to misalignment using Hall Effect technology
Robust for use in light and heavy industrial application
Complies with requirements of EN1088
Diagnostics through bi-colour LED and PNP output
Operating temperature range: -25°C to +75°C
Food grade polyurethane (PUR) cabling
Series connection of multiple switches possible
Security coding prevents tampering
Tolerance to misalignment using Hall Effect technology
Robust for use in light and heavy industrial application
Complies with requirements of EN1088
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Plastic |
Connection Type | 10m Cable |
Actuator Type | Coded |
Sensor Principle | Magnetic |
Safety Category | 4 |
Actuator Included | Yes |
Switching Distance | 10 mm |
Series | XCS-DM |
Range | Preventa |
IP Rating | IP66, IP67, IP69K |
Width | 13mm |
Length | 100mm |
Depth | 32mm |
Number of Approach Directions | 9 |