Telemecanique Sensors XCS-DM Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO, M12
- RS Stock No.:
- 464-928
- Mfr. Part No.:
- XCSDM3791M12
- Brand:
- Telemecanique Sensors
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Telemecanique Sensors XCS-DM Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NO
- RS Stock No.
- 464-918
Price (ex. GST) Each
$496.86
(exc. GST)
$546.55
(inc. GST)
- RS Stock No.:
- 464-928
- Mfr. Part No.:
- XCSDM3791M12
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Telemecanique Sensors Magnetic Safety Switch
The Telemecanique Sensors XCSDM series safety switch is magnetically coded. The built-in safety relay enables the switch to self-check and detects its failure without the use of an external safety relay. It can directly drive external contactors to directly and safely control electric motor loads. This switch has 1 normally opened and 1 normally closed contact.
Features and Benefits
Integrated safety relay reduces cabling, complexity and cabinet space
Diagnostics through bi-colour LED and PNP output
Operating temperature ranges between -25°C and 75°C
Food grade polyurethane (PUR) cabling
Security coding prevents tampering
Tolerance to misalignment using the hall effect technology
Robust for use in light and heavy industrial applications
Diagnostics through bi-colour LED and PNP output
Operating temperature ranges between -25°C and 75°C
Food grade polyurethane (PUR) cabling
Security coding prevents tampering
Tolerance to misalignment using the hall effect technology
Robust for use in light and heavy industrial applications
Certifications
EN/IEC60947-5-1
EN13849-1
ISO14119
EN/IEC60947-5-2
EN/IEC60947-5-3
EN/IEC 62061
IEC61508
CSA certified
TÜV approved
UL approved
EN13849-1
ISO14119
EN/IEC60947-5-2
EN/IEC60947-5-3
EN/IEC 62061
IEC61508
CSA certified
TÜV approved
UL approved
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Safety Contacts | 2NO |
Housing Material | Plastic |
Connection Type | M12 |
Actuator Type | Coded |
Safety Category | 4 |
Sensor Principle | Magnetic |
Actuator Included | Yes |
Range | Preventa |
Series | XCS-DM |
Switching Distance | 10 mm |
IP Rating | IP67 |
Length | 100mm |
Width | 34mm |
Number of Approach Directions | 9 |
Depth | 32mm |