- RS Stock No.:
- 125-3920
- Mfr. Part No.:
- 9PX3000IRTN
- Brand:
- Eaton
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6,040.93
(exc. GST)
$6,645.02
(inc. GST)
Units | Per unit |
1 + | $6,040.93 |
- RS Stock No.:
- 125-3920
- Mfr. Part No.:
- 9PX3000IRTN
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Eaton Uninterruptible Power Supply, Metered Energy Consumption, LCD Screen - 9PX Series - 9PX3000IRTN
For intelligent energy management, choose this uninterruptible power supply from Eaton. It keeps equipment running if there's a fault with your primary electrical supply so you can shut down devices with complete peace of mind. Its ABM technology helps you pick up on battery problems early, cutting the risk of backup power failure. Metered energy consumption keeps you in the loop by letting you know quickly how much power you're using. For prioritised shutdowns, a handy load segment control function lets you select which devices to switch off first. A UPS like this one is ideal for use in medical and healthcare facilities as well as data centres.
Features & Benefits
• USB port and network card slot for convenient external communication
• Easy-to-read graphical LCD screen
• Electromagnetically compatible, so there's minimal risk of interference from nearby electronic devices
• Three-stage charging technique extends its battery life
• Easy-to-read graphical LCD screen
• Electromagnetically compatible, so there's minimal risk of interference from nearby electronic devices
• Three-stage charging technique extends its battery life
Does this UPS monitor power conditions?
Yes, the device constantly monitors your power conditions as well as regulating your voltage and frequency. This minimises the risk of damage to connected equipment.
Specifications
Attribute | Value |
---|---|
Model | 9PX |
Power Rating | 3kW |
VA Rating | 3000VA |
Output Voltage | 240V |
Input Voltage | 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 4 min @ 2500 W |
Network Compatibility | ModBus-MS |
Number of Outlets | 2 (IEC C19), 8 (IEC C13) |
Type | Online |
Current Rating | 16A |
Length | 86.5mm |
Width | 440mm |
Depth | 605mm |
Plug Type | C20 |
Related links
- Contitech 10 / T5 / 1380 SS Timing Belt 1380mm Length, 10mm Width
- ABB ARIA Series Plastic Enclosure, 276 mm x 535 mm x 735mm
- OPTIBELT 276 3M 9 Timing Belt 276mm Length, 9mm Width
- OPTIBELT 276 3M 6 Timing Belt 276mm Length, 6mm Width
- TDK-Lambda PXC-M06W DC-DC Converter 9 → 36 V dc Input PCB Mount
- OPTIBELT 276 3M 15 Timing Belt 276mm Length, 15mm Width
- Contitech HTD 276-3M-06 Timing Belt 276mm Length, 6mm Width
- RS PRO Silicone Heater Mat 240 V ac