- RS Stock No.:
- 548-0748
- Mfr. Part No.:
- NOSD157M006R0070
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 548-0748
- Mfr. Part No.:
- NOSD157M006R0070
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
NOS Series
Niobium Oxide Low ESR SMD capacitors
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C
Non-burn technology
Capacitance tolerance ±20%
Temperature range -55°C to +125°C
OxiCap™
OxiCap™ is a solid electrolyte capacitor available in standard EIA case sizes as a cost effective high performance alternative to aluminium and tantalum surface mount technologies. The OxiCap™ non-burn technology is based on the widely available NbO niobium oxide ceramic material. They are processed through the same manufacturing process as tantalum capacitors, and have electrical parameters similar to general tantalum specifications.
Specifications
Attribute | Value |
---|---|
Series | NOS |
Capacitance | 150µF |
Tolerance | ±20% |
Voltage | 6.3V dc |
Package/Case | 7343-31 |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 70mΩ |
Dissipation Factor | 6% |
Leakage Current | 18 μA |
Dimensions | 7.3 x 4.3 x 2.9mm |
Depth | 4.3mm |
Height | 2.9mm |
Tolerance Minus | -20% |
Dielectric Material Family | Niobium |
Length | 7.3mm |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Tolerance Plus | +20% |
Minimum Operating Temperature | -55°C |