- RS Stock No.:
- 144-1950
- Mfr. Part No.:
- NOJB476M006RWJ
- Brand:
- KYOCERA AVX
13275 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 25)
$0.40
(exc. GST)
$0.44
(inc. GST)
Units | Per unit | Per Bag* |
25 - 475 | $0.40 | $10.00 |
500 - 975 | $0.39 | $9.75 |
1000 + | $0.384 | $9.60 |
*price indicative |
- RS Stock No.:
- 144-1950
- Mfr. Part No.:
- NOJB476M006RWJ
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX NOJ Series Niobium Oxide Capacitors
AVX oxicap capacitors feature niobium oxide as the main material for the anode electrode for general applications. Niobium oxide has much higher ignition energy (200 times) and much lower burning rate than pure metal materials such as Tantalum or Niobium. This feature means that OxiCap® multiylayer ceramic capacitors will not burn up to the category voltage. They are suitable for applications with rail voltages of up to 7 V.
Features
Non- burn safe technology
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C
CV range: 2.2 to 1000 μF / 1.8 to 10 V
13 case sizes available
Reliability level: 0.5%/1000 HRS. At 85°C
Applications
In-cabin entertainment systems
Seat position modules
Airbag controls etc
Seat position modules
Airbag controls etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NOJ |
Capacitance | 47µF |
Tolerance | ±20% |
Voltage | 6.3V dc |
Package/Case | 3528-21 |
Mounting Type | Surface Mount |
Equivalent Series Resistance | 800mΩ |
Dissipation Factor | 6% |
Leakage Current | 5.6 μA |
Dimensions | 3.5 x 2.8 x 1.9mm |
Lead Pitch | 1.4mm |
Depth | 2.8mm |
Height | 1.9mm |
Polarised | Polar |
Tolerance Plus | +20% |
Surge Voltage | 13V |
Length | 3.5mm |
Maximum Operating Temperature | +105°C |
Dielectric Material Family | Niobium |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Tolerance Minus | -20% |
Related links
- KYOCERA AVX 10μF Niobium Capacitor 6.3V dc ±20% NOJ
- KYOCERA AVX 100μF Niobium Capacitor 6.3V dc ±20% NOS
- KYOCERA AVX 10μF Niobium Capacitor 10V dc ±20% NOJ
- KYOCERA AVX 4.7μF Niobium Capacitor 6.3V dc ±20% NOJ
- KYOCERA AVX 4.7μF Niobium Capacitor 10V dc ±20% NOJ
- KYOCERA AVX 68μF Niobium Capacitor 6.3V dc ±20% NOS
- KYOCERA AVX 33μF Niobium Capacitor 6.3V dc ±20% NOJ
- KYOCERA AVX 220μF Niobium Capacitor 6.3V dc ±20% NOS