- RS Stock No.:
- 439-0199
- Mfr. Part No.:
- 5-1591026-7
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 439-0199
- Mfr. Part No.:
- 5-1591026-7
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tyco 10 / 100 Fibre Media Converter
Compatible with 10 / 100 and 100 Base-FX
Multi-mode SC,ST connection
Full/half duplex auto negotiation
Auto MDI/MDIX uplink/downlink switch
2km range
Power, Link activity, speed, full/half duplex indication
Multi-mode SC,ST connection
Full/half duplex auto negotiation
Auto MDI/MDIX uplink/downlink switch
2km range
Power, Link activity, speed, full/half duplex indication
Specifications
Attribute | Value |
---|---|
Number of Ports | 1 |
Height | 26mm |
Width | 85mm |
Depth | 120mm |
Dimensions | 85 x 120 x 26mm |