- RS Stock No.:
- 251-2130
- Mfr. Part No.:
- 6GK5324-0GG10-1AR2
- Brand:
- Siemens
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4,488.06
(exc. GST)
$4,936.87
(inc. GST)
Units | Per unit |
1 + | $4,488.06 |
- RS Stock No.:
- 251-2130
- Mfr. Part No.:
- 6GK5324-0GG10-1AR2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens network switched has display of comprehensive operating mode and status information via LEDs and selection pushbuttons. Also it has signalling contact for connecting to an error signalling system.
End-to-end system diagnostics
Different device versions with copper and fiber-optic interfaces
High network availability in ring topologies
Reliable data communication
Different device versions with copper and fiber-optic interfaces
High network availability in ring topologies
Reliable data communication
Specifications
Attribute | Value |
---|---|
Number of Ports | 24 |
PoE - Power Over Ethernet | No |
Switch Type | Managed |
Series | SCALANCE |