Kunbus DF PROFI II PCI, 5 V, DIN Rail Mount

  • RS Stock No. 182-5575
  • Mfr. Part No. PR100117
  • Manufacturer Kunbus
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Today, more than ever, quickness and flexibility are in great demand in the different areas of application of the automation industry. DF PROFI II, high performance PROFIBUS DP/DPV1 board from KUNBUS, exceeds these requirements. As PCI, PCIe and CPCI board, DF PROFI II is suitable for a wide variety of uses. Due to the fact that both 5 V and 3.3 V are supported, the board is compliant with fast server PCs as well as workstations.

On back order for despatch 22/10/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$ 1,557.38
(exc. GST)
$ 1,713.12
(inc. GST)
units
Per unit
1 +
$1,557.38
Related Products
The CAMDENBOSS plastic enclosure kit with wall mounting ...
Description:
The CAMDENBOSS plastic enclosure kit with wall mounting capabilities and DIN rail is updated to fit the Raspberry Pi 4 module and Clear lid version Available slot for display ribbon cablecut-outs are pre-cut into the case Terminal guards to increase ...
Scalance Xb205-3 Manageable Layer 2 IE-Switch 5x 10/100 ...
Description:
Scalance Xb205-3 Manageable Layer 2 IE-Switch 5x 10/100 Mbits/S RJ45 Ports 3x MM FO ST-Port 1x Console Port Diagnostics-Led Redundant Power Supply Temp-RANGE 0 Deg C Up To +60 Deg C, Din Rail Mounting,Default Profinet.
The Siemens RJ45 8-port DIN rail mount Ethernet ...
Description:
The Siemens RJ45 8-port DIN rail mount Ethernet switch It has an electrical rating of 24VDC. It has a 6-pole terminal block for power supply. The SCALANCE XB208 series has manageable layer 2 IE-Switch. Diagnostics-Led Redundant Power Supply Operating temperature ...
Scalance Xb216 Manageable Layer 2 IE-Switch 16x 10/100 ...
Description:
Scalance Xb216 Manageable Layer 2 IE-Switch 16x 10/100 Mbits/S Rj45 Ports 1x Konsolen-Port Diagnostics-Led Redundant Power Supply Temp range 0 Deg C up to+60 Deg C. Din Rail Mounting Profinet Io-Device Ethernet/IP-Certificate Default Profinet.