- RS Stock No.:
- 179-8111
- Mfr. Part No.:
- ST10GPEXNDPI
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 179-8111
- Mfr. Part No.:
- ST10GPEXNDPI
- Brand:
- Startech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ST10GPEXNDPI 10Gb PCIe Network Card
This dual-port network card offers versatile and cost-efficient network connectivity, by increasing the available network bandwidth without having to replace your existing cabling infrastructure. The 5-speed network card lets you add two 10G/NBASE-T RJ45 ports to your server or desktop computer and access your network at multiple speeds: 10G, 5G, 2.5G, 1G, and 100Mbps.
Cost-effective, multimode network connectivity
Compatible with a broad range of operating systems, this versatile dual-port NIC is ideal for many business applications that require upgrades to servers or workstations. Fully compliant with 10GBASE-T and NBASE-T™ specifications, the network card is a cost-effective way to enhance your server or computer capabilities by adding two powerful 10-Gigabit Ethernet ports. (10G network speeds require Cat6a cable. All other speeds require Cat5e cable.)
Connect to NBASE-T equipment
The network card supports advanced NBASE-T technology, compatible with the latest multi-gigabit Ethernet switches and routers, such as new Cisco campus switches (including Catalyst 4500E, 3850 and 3560-CX). The card enables you to connect to NBASE-T based equipment at network speeds of 2.5Gbps or 5Gbps, over your existing Cat5e infrastructure, without having to upgrade to more expensive Cat6a.
NBASE-T technology accelerates the speed of twisted pair Cat5e copper cabling over a distance of up to 100 meters. The Ethernet network card also supports 10Gbps network speeds if using Cat6a cabling, and 1Gbps network speeds if using Cat5e (or better) cabling.
The Ethernet ports are based on the Intel® X550 chipset, designed to deliver the power, performance, and enhanced capabilities you need for reliable network connections to your server or computer. The network card also supports advanced features including 9K jumbo frames and 802.1q VLAN tagging.
Easy installation
With a dual-profile design, the PCI Express network card installs easily into a wide range of computer/server chassis, regardless of form factor. The card comes equipped with a standard-profile bracket for installation in a full-sized chassis and includes a low-profile/half-height bracket for installation in small form-factor computers.
The ST10GPEXNDPI dual-port network card is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Cost-effective, multimode network connectivity
Compatible with a broad range of operating systems, this versatile dual-port NIC is ideal for many business applications that require upgrades to servers or workstations. Fully compliant with 10GBASE-T and NBASE-T™ specifications, the network card is a cost-effective way to enhance your server or computer capabilities by adding two powerful 10-Gigabit Ethernet ports. (10G network speeds require Cat6a cable. All other speeds require Cat5e cable.)
Connect to NBASE-T equipment
The network card supports advanced NBASE-T technology, compatible with the latest multi-gigabit Ethernet switches and routers, such as new Cisco campus switches (including Catalyst 4500E, 3850 and 3560-CX). The card enables you to connect to NBASE-T based equipment at network speeds of 2.5Gbps or 5Gbps, over your existing Cat5e infrastructure, without having to upgrade to more expensive Cat6a.
NBASE-T technology accelerates the speed of twisted pair Cat5e copper cabling over a distance of up to 100 meters. The Ethernet network card also supports 10Gbps network speeds if using Cat6a cabling, and 1Gbps network speeds if using Cat5e (or better) cabling.
The Ethernet ports are based on the Intel® X550 chipset, designed to deliver the power, performance, and enhanced capabilities you need for reliable network connections to your server or computer. The network card also supports advanced features including 9K jumbo frames and 802.1q VLAN tagging.
Easy installation
With a dual-profile design, the PCI Express network card installs easily into a wide range of computer/server chassis, regardless of form factor. The card comes equipped with a standard-profile bracket for installation in a full-sized chassis and includes a low-profile/half-height bracket for installation in small form-factor computers.
The ST10GPEXNDPI dual-port network card is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Virtualization (Microsoft Hyper-V®) and iSCSI support
PXE support
PCIe 3.0 x4 interface
Supports 2.5 and 5Gbps network speeds on Cat5e cabling, and 10Gbps on Cat6a
Up to 9K jumbo frame support
Supports 802.1q VLAN Tagging
Full-duplex support
Supports Auto-MDIX
Supports checksum offload (IP, TCP, UDP) and large send offload
Configured with a standard-profile bracket, includes a low profile/half-height bracket
2-port 10GBase-T/NBASE-T network card supporting five network speeds: 10G, 5G, 2.5G 1G and 100Mbps
Reliable performance with Intel® X550 chipset
IEEE 802.3az compliant energy-efficient chipset
PXE support
PCIe 3.0 x4 interface
Supports 2.5 and 5Gbps network speeds on Cat5e cabling, and 10Gbps on Cat6a
Up to 9K jumbo frame support
Supports 802.1q VLAN Tagging
Full-duplex support
Supports Auto-MDIX
Supports checksum offload (IP, TCP, UDP) and large send offload
Configured with a standard-profile bracket, includes a low profile/half-height bracket
2-port 10GBase-T/NBASE-T network card supporting five network speeds: 10G, 5G, 2.5G 1G and 100Mbps
Reliable performance with Intel® X550 chipset
IEEE 802.3az compliant energy-efficient chipset
Applications
Ideal for high-demand database servers and mission-critical systems that need redundant network connectivity
A cost-effective way to add two Ethernet ports to your server or desktop computer, with 5-speed network access
The controller card utilizes advanced NBASE-T technology, enabling multigigabit connections over your existing Cat5e cabling
Supports the latest multigigabit technology switches and routers such as new Cisco campus switches including Catalyst 4500E, 3850 and 3560-CX
A cost-effective way to add two Ethernet ports to your server or desktop computer, with 5-speed network access
The controller card utilizes advanced NBASE-T technology, enabling multigigabit connections over your existing Cat5e cabling
Supports the latest multigigabit technology switches and routers such as new Cisco campus switches including Catalyst 4500E, 3850 and 3560-CX
Whats in the package?
Network card
Low-profile bracket
Quick-start guide
Low-profile bracket
Quick-start guide
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Network Speed | 10/100/1000Mbit/s |
Interface Type | RJ45 |
Number of Ports | 2 |
Wake On LAN | No |