- RS Stock No.:
- 812-8888
- Mfr. Part No.:
- 24030100010
- Brand:
- HARTING
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,255.22
(exc. GST)
$1,380.74
(inc. GST)
Units | Per unit |
1 + | $1,255.22 |
- RS Stock No.:
- 812-8888
- Mfr. Part No.:
- 24030100010
- Brand:
- HARTING
Legislation and Compliance
Product Details
Ha-VIS eCon 3000 Fast Ethernet Basic
The Ha-VIS eCon 3000 Fast Ethernet family of unmanaged Ethernet switches is equipped with up to 16 Fast Ethernet ports and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
The slender design of the switches enables an extremely high packing density on the DIN Rail.
The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted-pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
Features and Benefits
Fast Ethernet Non-Blocking switch architecture
RJ45 connectors
Wide range power supply 24/48 V dc
Surge and reverse polarity protection
Minimum energy consumption due to energy-efficient Ethernet
IP30 protection class
DIN Rail mounting
RJ45 connectors
Wide range power supply 24/48 V dc
Surge and reverse polarity protection
Minimum energy consumption due to energy-efficient Ethernet
IP30 protection class
DIN Rail mounting
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 10 |
Height | 142mm |
Dimensions | 38 x 107.5 x 142mm |
Width | 38mm |
Depth | 107.5mm |