- RS Stock No.:
- 801-7368
- Mfr. Part No.:
- 2891026
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-7368
- Mfr. Part No.:
- 2891026
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact Ethernet Switch, DIN Rail-Mounting, 6 Ports - FL SWITCH SFNT 6TX/2FX ST - 2891026
Open the gateway for communication between your electronic devices with this Ethernet switch from Phoenix Contact. The 6-port unit acts as a central hub that connects internet-enabled appliances so you can transmit signals between them. A data transmission speed of 10 or 100Mbps means you can trust it to match the speed of your connected system. Thanks to its automatic transmission speed detection, this device takes the task of making manual adjustments off your hands.
A transmission length of 100m lets you easily set up a long-range connection to support machinery across larger workplaces. The switch's tough aluminium housing shrugs off hard impacts and corrosion so it's always up to the task in demanding operations. Installing it's a breeze as you only need to clip it to a DIN rail.
A transmission length of 100m lets you easily set up a long-range connection to support machinery across larger workplaces. The switch's tough aluminium housing shrugs off hard impacts and corrosion so it's always up to the task in demanding operations. Installing it's a breeze as you only need to clip it to a DIN rail.
Features & Benefits
• ATEX certified for safe use in potentially hazardous environments
• Integrated LED indicators for quick status configuration
• Mean time to failure of 43.9 years for lasting operation
• Ambient operating temperature range between -40°C and +75°C to withstand challenging settings
• Integrated LED indicators for quick status configuration
• Mean time to failure of 43.9 years for lasting operation
• Ambient operating temperature range between -40°C and +75°C to withstand challenging settings
Specifications
Attribute | Value |
---|---|
Transmission Speed | 10/100Mbit/s |
Transmission Length | 100m |
RJ45 Ports | 6 |
Mounting | DIN Rail Mount |
Managed/Unmanaged | Unmanaged |
Depth | 100mm |
Height | 130mm |
Maximum Operating Temperature | +75°C |
Maximum Supply Voltage | 32V dc |
Minimum Operating Temperature | -40°C |
Minimum Supply Voltage | 9V dc |
Switch Type | Unmanaged |
Number of Ports | 6 |
Width | 50mm |
Weight | 643g |
Dimensions | 130 x 100 x 50mm |