- RS Stock No.:
- 764-6215
- Mfr. Part No.:
- 2891035
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 29/05/2024
Added
Price (ex. GST) Each
$1,364.73
(exc. GST)
$1,501.20
(inc. GST)
Units | Per unit |
1 + | $1,364.73 |
- RS Stock No.:
- 764-6215
- Mfr. Part No.:
- 2891035
- Brand:
- Phoenix Contact
Legislation and Compliance
Product Details
Managed Ethernet Switches With RJ45 Ports
Managed industrial Ethernet switch combines extensive network performance and securtiy features with complete IEEE
redundancy (STP/RSTP/MST) and 15 ms recovery time extended ring redundancy. Unique web customisation provides
a simplified user interface for today's applications and scalable functionality for future needs.
redundancy (STP/RSTP/MST) and 15 ms recovery time extended ring redundancy. Unique web customisation provides
a simplified user interface for today's applications and scalable functionality for future needs.
Managed ethernet switches with either 4, 5, 6 or 8 RJ45 ports
Connection method: RJ45
Dimensions: 54.4 x 146.4 x 125 mm
NS 35 DIN rail mounting type
IP20 protection class rating
Ambient operation temperature: -10 → 60 °C
Connection method: RJ45
Dimensions: 54.4 x 146.4 x 125 mm
NS 35 DIN rail mounting type
IP20 protection class rating
Ambient operation temperature: -10 → 60 °C
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |
Series | FL SWITCH 3008T |