- RS Stock No.:
- 245-6951
- Mfr. Part No.:
- SPIDER-SL-40-08T1999999SY9HHHH
- Brand:
- Hirschmann
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,374.29
(exc. GST)
$1,511.72
(inc. GST)
Units | Per unit |
1 + | $1,374.29 |
- RS Stock No.:
- 245-6951
- Mfr. Part No.:
- SPIDER-SL-40-08T1999999SY9HHHH
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Unmanaged Ethernet Switch, 100m Transmission Length, DIN Rail Mounting - SPIDER Series - SPIDER-SL-40-08T1999999SY9HHHH
Want to connect devices in your system in a flash? This unmanaged Ethernet switch from Belden Hirschmann is just the thing. A transmission speed of 1000Mbit/s allows you to transmit data without delay to run your operation like clockwork. Eight RJ45 ports mean you can connect multiple devices at the same time to streamline your setup. Since the unit has an IP30 rating, you can touch it safely without risking an electric shock.
Features & Benefits
• Mean time between failures of 1.2 million hours, for long-lasting performance
• Broad operating temperature range of 0°C to +60°C to handle tough conditions
• LED indicators allow at-a-glance status monitoring
• Broad operating temperature range of 0°C to +60°C to handle tough conditions
• LED indicators allow at-a-glance status monitoring
Applications
• Hospitality sector
• Home offices
• POS systems
• Home offices
• POS systems
How much does this Ethernet switch weigh?
It weighs only 170g, so it's easy to handle during the assembly process and won't strain your setup.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |
Height | 102mm |
Series | SPIDER |
Dimensions | 38 x 102 x 79mm |
Depth | 79mm |
Width | 38mm |