- RS Stock No.:
- 245-6949
- Mfr. Part No.:
- SPIDER-SL-40-06T1O6O699SY9HHHH
- Brand:
- Hirschmann
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$842.75
(exc. GST)
$927.03
(inc. GST)
Units | Per unit |
1 + | $842.75 |
- RS Stock No.:
- 245-6949
- Mfr. Part No.:
- SPIDER-SL-40-06T1O6O699SY9HHHH
- Brand:
- Hirschmann
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Belden Hirschmann Unmanaged Ethernet Switch, IP30 Rating, 30km Transmission - SPIDER series - SPIDER-SL-20-01T1S29999SY9HHHH
Is sharing data between machinery proving to be a demanding task? This unmanaged Ethernet switch from Belden Hirschmann lightens the load. A transmission speed of 1000Mbit/s means it can manage a huge volume of data, fast. Its fanless design makes it quiet to operate and doesn't disperse dust in sensitive settings. With plug-and-play functionality, this switch is easy to set up without any downloads. For at-a-glance updates, LEDs show important information about power, link status and data transfer rate.
Features & Benefits
• DIN rail mounting securely attaches the switch to your circuit
• Wide 0 to +60°C operating temperature can withstand demanding environments
• IP30 rating means it's protected from tools and wires greater than 2.5mm, to safeguard against electric shocks
• Wide 0 to +60°C operating temperature can withstand demanding environments
• IP30 rating means it's protected from tools and wires greater than 2.5mm, to safeguard against electric shocks
Applications
• Energy industries
• Automotive manufacture
• Automation processes
• Automotive manufacture
• Automation processes
Can this Ethernet switch transfer data across long ranges?
Yes, this switch transmits large amounts of data across a long range of up to 30km.
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Unmanaged |
RJ45 Ports | 6 |
Height | 110mm |
Series | SPIDER |
Width | 45mm |
Dimensions | 45 x 110 x 88mm |
Depth | 88mm |