- RS Stock No.:
- 245-6914
- Mfr. Part No.:
- GECKO 8TX
- Brand:
- Hirschmann
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,929.14
(exc. GST)
$2,122.05
(inc. GST)
Units | Per unit |
1 + | $1,929.14 |
- RS Stock No.:
- 245-6914
- Mfr. Part No.:
- GECKO 8TX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, 3.9W Power Consumption, 100m Transmission Distance - GECKO Series - GECKO 8TX
Looking for a simple and speedy way to expand your industrial network? Get plugged in with this Ethernet switch from Belden's Hirschmann range. After running a cable from your modem to one of this unit's eight RJ45 sockets, use the remaining ports to connect other devices to the internet. Each terminal supports 10 or 100Mbps transfer rates, so the unit's fast and flexible. A wide operating temperature range between -40°C and +60°C means it can handle harsh conditions.
Features & Benefits
• DIN rail mounting for fast and flexible fitting
• IP30-rated for protection from tools and wires larger than 2.5mm
• 5 to 95% RH operating humidity range, so functions in areas with high levels of non-condensing water vapour
• IP30-rated for protection from tools and wires larger than 2.5mm
• 5 to 95% RH operating humidity range, so functions in areas with high levels of non-condensing water vapour
Applications
• Industrial networking
• Commercial connectivity
• High-capacity hard drives
• Commercial connectivity
• High-capacity hard drives
What's the operating voltage of this unit?
For versatility, this Ethernet switch operates in a voltage range between 18 and 32V DC.
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Managed Switch |
RJ45 Ports | 8 |
Height | 110mm |
Series | GECKO |
Depth | 82mm |
Width | 45.4mm |
Dimensions | 45.4 x 110 x 82 mm (w/o terminal block) |