- RS Stock No.:
- 245-6892
- Mfr. Part No.:
- BRS40-00169999-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6,788.40
(exc. GST)
$7,467.24
(inc. GST)
Units | Per unit |
1 + | $6,788.40 |
- RS Stock No.:
- 245-6892
- Mfr. Part No.:
- BRS40-00169999-STCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, BOBCAT series, 12 – 24 V DC, 16 Ports - BRS40-00169999-STCY99HHSESXX.X.XX
Upgrade your industrial network and facilitate improved communication between devices with this BOBCAT series Ethernet switch from Belden Hirschmann. This innovative hub employs TSN technology on all ports (Time Sensitive Networking) which enables real-time communication, supporting precise data transmission.
This hub has an operating temperature range of 0°C to +60°C, so you can use it in tough industrial conditions. It has 12 – 24 V DC operating voltage and 14 W power consumption. With its IP30 rating, you can be sure that it is protected against intrusion of solid objects over 2.5mm, like tools or wires. It can be mounted via DIN rail, enabling ease-of-installation, and its small size ensures that it can be accommodated in tight spaces.
Dimensions: 109 mm x 138 mm x 115 mm
Dimensions: 109 mm x 138 mm x 115 mm
Features and Benefits:
• Full managed Ethernet switch with 16 total ports
• Fanless design
• Increased bandwidth capabilities by changing SFPs from 1 to 2.5 Gigabit, with no change to the appliance
• Supports HiOS software (Hirschmann Operating System)
• Fanless design
• Increased bandwidth capabilities by changing SFPs from 1 to 2.5 Gigabit, with no change to the appliance
• Supports HiOS software (Hirschmann Operating System)
Applications:
Manufacturing
Consumer packaged goods
Water management
Machine building
Automotive
Security
Consumer packaged goods
Water management
Machine building
Automotive
Security
What material is the housing for this Ethernet switch?
It uses PC-ABS housing (Polycarbonate/acrylonitrile butadiene styrene), which offers high heat resistance, strength, and impact resistance, making this unit a durable choice.
EN 55032 Class A
Specifications
Attribute | Value |
---|---|
Number of Ports | 16 |
Switch Type | Managed Switch |
RJ45 Ports | 16 |
Height | 138mm |
Series | BOBCAT |
Width | 109mm |
Depth | 115mm |
Dimensions | 109 mm x 138 mm x 115mm |