- RS Stock No.:
- 245-6889
- Mfr. Part No.:
- BRS40-00089999-TTCY99HHSESXX.X.XX
- Brand:
- Hirschmann
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5,073.33
(exc. GST)
$5,580.66
(inc. GST)
Units | Per unit |
1 + | $5,073.33 |
- RS Stock No.:
- 245-6889
- Mfr. Part No.:
- BRS40-00089999-TTCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, Managed Type, 8W Power Consumption - BOBCAT Series - BRS40-00089999-TTCY99HHSESXX.X.XX
Keep in touch with your local network kit by using this Ethernet switch from Belden Hirschmann. Its onboard TSN protocols sync the internal clocks of your devices to get your time-sensitive data running in unison. Sending large files is hassle-free, as the unit handles speeds between 1 and 2.5Gbit/s to make quick work of taxing transfers. Eight RJ45 ports are on hand to connect multiple devices at once, so you can plug straight into efficient networking.
Features & Benefits
• Managed functionality lets you control who accesses your network, helping to prevent rogue connections
• Compact dimensions of 73 (W) x 138 (H) x 115mm (D) make for easy mounting in busy cabinets
• LED indicators keep you informed about your system's status
• Compact dimensions of 73 (W) x 138 (H) x 115mm (D) make for easy mounting in busy cabinets
• LED indicators keep you informed about your system's status
Applications
• Industrial automation
• Server management
• Rail industry
• Server management
• Rail industry
How far can I send data with this Ethernet switch?
This unit has a transmission range of 100m, so it's suitable for connections around offices.
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Managed Switch |
RJ45 Ports | 8 |
Height | 138mm |
Series | BOBCAT |
Depth | 115mm |
Width | 73mm |
Dimensions | 73 mm x 138 mm x 115mm |