- RS Stock No.:
- 245-6858
- Mfr. Part No.:
- BRS20-04009999-TTCY99HHSESXX.X.XX
- Brand:
- Hirschmann
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,298.53
(exc. GST)
$2,528.38
(inc. GST)
Units | Per unit |
1 + | $2,298.53 |
- RS Stock No.:
- 245-6858
- Mfr. Part No.:
- BRS20-04009999-TTCY99HHSESXX.X.XX
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Ethernet Switch, 5W Power Consumption, DIN Rail Mounting - BOBCAT Series - BRS20-04009999-TTCY99HHSESXX.X.XX
To put your network devices in touch with each other, opt for this Ethernet switch from the Belden Hirschmann range. Thanks to four RJ45 ports, there's room for multiple devices to connect and communicate. Durable PC-ABS housing means that the switch is built to take on rugged environments, as it can withstand impact and scratches. It also has a USB-C port that puts the reins of control and configuration in your hands.
Features & Benefits
• Low power consumption of 5W for energy efficiency
• Supports gigabit transmission rates up to 2500Mbit/s, so data moves at lightning speed
• Supports PoE transmission for versatility
• Supports gigabit transmission rates up to 2500Mbit/s, so data moves at lightning speed
• Supports PoE transmission for versatility
Applications
• Industrial automation
• Machine building
• Office networking
• Machine building
• Office networking
What's the mean time between failures of this switch?
This unit has an MTBF of 5,880,430 hours at +25°C, so you can rely on it for long-lasting performance.
Specifications
Attribute | Value |
---|---|
Number of Ports | 4 |
Switch Type | Managed Switch |
RJ45 Ports | 4 |
Height | 138mm |
Series | BOBCAT |
Depth | 115mm |
Width | 57mm |
Dimensions | 57 mm x 138 mm x 115mm |