- RS Stock No.:
- 224-9634
- Mfr. Part No.:
- 772015
- Brand:
- F Lutze Ltd
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$479.08
(exc. GST)
$526.99
(inc. GST)
Units | Per unit |
1 + | $479.08 |
- RS Stock No.:
- 224-9634
- Mfr. Part No.:
- 772015
- Brand:
- F Lutze Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The F Lutze Ltd 8 port unmanaged ECO switch with QoS is auto negotiation and has 1000 Mbps transmission speed. It has Auto MDI/MDI-X and 9kV jumbo frames.
ESD 6kV
Compact dimensions
Extended temperature range
Auto crossing
Reverse polarity protection
Auto polarity
Compact dimensions
Extended temperature range
Auto crossing
Reverse polarity protection
Auto polarity
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 8 |