- RS Stock No.:
- 203-3640
- Mfr. Part No.:
- 6GK5734-1FX00-0AB0
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,741.60
(exc. GST)
$1,915.76
(inc. GST)
Units | Per unit |
1 + | $1,741.60 |
- RS Stock No.:
- 203-3640
- Mfr. Part No.:
- 6GK5734-1FX00-0AB0
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, R-SMA Electrical Socket, 0.25A Consumed Current - SCALANCE Series - 6GK5734-1FX00-0AB0
Need a quick and easy way to link more Ethernet-connected devices to your system? Plug in this Ethernet switch from Siemens. It's a dual-port unit that links two components to your PLC. You can customise it with up to eight IP addresses to reduce traffic congestion and boost network performance. A standard RJ45 socket makes it simple to connect equipment. Use this product to hook your PLC to sensors or actuators in factory, automation or control settings.
Features & Benefits
• IP30 rating means it's touch-proof for safe handling without the risk of shocks
• Suitable in demanding applications thanks to its wide -20°C to +60°C temperature range
• Slim 26 (W) x 127 (L) x 156mm (H) dimensions take up minimal space in busy setups
• Screw terminals for quick and secure wiring
• Rugged metal housing resists wear and tear
• Suitable in demanding applications thanks to its wide -20°C to +60°C temperature range
• Slim 26 (W) x 127 (L) x 156mm (H) dimensions take up minimal space in busy setups
• Screw terminals for quick and secure wiring
• Rugged metal housing resists wear and tear
What's the fastest transfer rate I can get with this switch?
You'll get lightning-fast speeds up to 300Mbit/s with WLAN or up to 100Mbit/s rates with a standard industrial Ethernet cable (such as 252-3665).
Can this switch produce a Wi-Fi signal?
Yes, by adding a Wi-Fi antenna (203-3607), you can convert the signal from wired to wireless.
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
RJ45 Ports | 2 |
Height | 156mm |
Series | SCALANCE W734-1 |
Dimensions | 127 x 26 x 156mm |
Width | 26mm |
Depth | 127mm |