- RS Stock No.:
- 202-3805
- Mfr. Part No.:
- 6GK5213-3BD00-2AB2
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3,201.74
(exc. GST)
$3,521.91
(inc. GST)
Units | Per unit |
1 + | $3,201.74 |
- RS Stock No.:
- 202-3805
- Mfr. Part No.:
- 6GK5213-3BD00-2AB2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 24V DC Supply Voltage, 18 x RJ45 Ports - SCALANCE Series - 6GK5216-0BA00-2TB2
For data transfers on high-priority networks, choose this Ethernet switch from Siemens. It has 18 RJ45 ports to support a broad range of attached modules. It's also compatible with PROFINET, so you benefit from advanced diagnostics and network configuration functionalities. Thanks to a durable plastic case, this component can operate in 95% humidity and temperatures ranging from 0°C to +60°C, so it's suitable for use in harsh industrial environments. From intelligent transport systems to factory automation, this switch can be used wherever there's a need for high bandwidth and seamless data exchange.
Features & Benefits
• DIN rail mounting style for simple, tool-free installation
• IP20 rating means the switch is touch-proof and safe to handle
• Redundant power supply provides backup in the case of power module failure
• Includes 1 x RJ11 port for connection to a telephone unit
• IP20 rating means the switch is touch-proof and safe to handle
• Redundant power supply provides backup in the case of power module failure
• Includes 1 x RJ11 port for connection to a telephone unit
What size is this switch?
With dimensions of 80 (W) x 117 (H) x 109mm (D), this model packs a lot of ports into a compact size.
What transmission speeds does this component support?
This Ethernet switch supports transmission speeds of either 10 or 100 Mbit/s, so it's a versatile option.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 13 |