- RS Stock No.:
- 202-3794
- Mfr. Part No.:
- 6GK5204-2AA00-2BD2
- Brand:
- Siemens
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,464.16
(exc. GST)
$2,710.58
(inc. GST)
Units | Per unit |
1 + | $2,464.16 |
- RS Stock No.:
- 202-3794
- Mfr. Part No.:
- 6GK5204-2AA00-2BD2
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 24V DC Supply Voltage, PROFINET Conformity Class B - SCALANCE Series - 6GK5204-2AA00-2BD2
Use this Ethernet switch from Siemens to support speedy data transmission among network devices in your workplace. An integrated fuse of 2.5A ensures it's protected against damage from short circuits and overloads. A broad operating temperature range between -30°C and +60°C means that you can rely on this component in challenging environments. Thanks to its IP20 rating, it's finger-safe and resistant to dust or objects that are larger than 12mm. For easy handling, and to put minimal strain on your DIN rail, the unit weighs just 300g. You'll find it used in radio communication facilities and the energy industry.
Features & Benefits
• Supply voltage of 24V DC is ideal for low-voltage applications
• Maximum transmission speed of 100Mbps for quick data transfer and reception
• Dimensions of 117 (H) x 100 (W) x 74mm (D) for installation in compact spaces
• Maximum transmission speed of 100Mbps for quick data transfer and reception
• Dimensions of 117 (H) x 100 (W) x 74mm (D) for installation in compact spaces
Does this switch lose much power during operation?
No, it doesn't. This switch has a low power loss of 7.2W, which means it's energy-efficient and emits little heat, ensuring reliable and long-lasting performance.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 0 |