- RS Stock No.:
- 202-3775
- Mfr. Part No.:
- 6GK5124-0BA00-2AR3
- Brand:
- Siemens
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,189.37
(exc. GST)
$1,308.31
(inc. GST)
Units | Per unit |
1 + | $1,189.37 |
- RS Stock No.:
- 202-3775
- Mfr. Part No.:
- 6GK5124-0BA00-2AR3
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 6W Power Loss, 482.6 (W) x 43.6 (H) x 127mm (D) - SCALANCE Series - 6GK5124-0BA00-2AR3
Use this Siemens Ethernet switch to expand your network's connectivity. With 24 RJ45 ports, it combines numerous data connections into one component for convenient network access. As the device achieves transmission rates of both 10 and 100Mbit/s, it gives you efficient data transfer for responsive equipment control. A 24V DC supply voltage rating makes it widely compatible with common power sources. Built-in LED indicators clearly diagnose faults with your ports, making for fast troubleshooting. You'll find Ethernet switches like this used in server management and data storage applications.
Features & Benefits
• Built-in CoS support lets you prioritise data loads for close traffic management
• Redundant power supply for continued operation in case of an electrical fault
• IP30 rating indicates protection against solid objects over 2.5mm like tools and wires
• Performs safely in temperatures between 0°C and +60°C for use in intense conditions
• Redundant power supply for continued operation in case of an electrical fault
• IP30 rating indicates protection against solid objects over 2.5mm like tools and wires
• Performs safely in temperatures between 0°C and +60°C for use in intense conditions
How much space will this Ethernet switch take up on my server rack?
The switch's 43.6mm height means it fits into 1U, or one rack unit, of a server rack for a compact installation.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 24 |