- RS Stock No.:
- 202-3772
- Mfr. Part No.:
- 6GK5206-2GS00-2TC2
- Brand:
- Siemens
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,072.65
(exc. GST)
$2,279.91
(inc. GST)
Units | Per unit |
1 + | $2,072.65 |
- RS Stock No.:
- 202-3772
- Mfr. Part No.:
- 6GK5206-2GS00-2TC2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 6 RJ45 Ports, 24V DC - SCALANCE Series - 6GK5206-2GS00-2TC2
Easily connect several devices to one data supply with this robust two-layer industrial Ethernet switch from Siemens. It's a simple way to easily expand your networking infrastructure by linking up to six devices to a central data hub. This switch also features an SFP (small form-factor pluggable) port for transceivers, and a console port so you can operate it via a computer. It provides reliable transmission speeds of 10Mbps (megabits per second), 100Mbps and 1,000Mbps to keep data-dependent devices running efficiently. You can use this data switch in the robotics, energy and transportation industries.
• Diagnostics LED (light-emitting diode) indicator shows the status of the switch for quick troubleshooting
• DIN rail mounting for standard installation
• Operating temperature range from -40°C to +70°C for use in harsh industrial environments
• DIN rail mounting for standard installation
• Operating temperature range from -40°C to +70°C for use in harsh industrial environments
Does an Ethernet switch affect the speed of a network?
No – an Ethernet switch doesn't affect the speed of your network. If your internet speeds seem slower, it may be due to the performance of equipment and not the connection itself.
Specifications
Attribute | Value |
---|---|
RJ45 Ports | 6 |
Height | 147mm |
Series | SCALANCE |
Dimensions | 147 x 60 x 125mm |
Width | 60mm |
Depth | 125mm |